NTRA04B5602CTR1KQYF vs RP73F1E56KBTDG feature comparison

NTRA04B5602CTR1KQYF NIC Components Corp

Buy Now Datasheet

RP73F1E56KBTDG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
NIC COMPONENTS CORP TE CONNECTIVITY LTD
SMT, 0402 CHIP
compliant unknown
ANTI-SULFUR HIGH PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
56000 Ω 56000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
EAR99
8533.21.00.30
RP73
RECTANGULAR PACKAGE
MIL-STD-202
RP73

Compare NTRA04B5602CTR1KQYF with alternatives

Compare RP73F1E56KBTDG with alternatives