NTRA04B5602CTR1KQYF vs PRC0402TC25Y56K+-0.1% feature comparison

NTRA04B5602CTR1KQYF NIC Components Corp

Buy Now Datasheet

PRC0402TC25Y56K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Yes No
Active Active
NIC COMPONENTS CORP PRECISION RESISTIVE PRODUCTS INC
SMT, 0402
compliant unknown
ANTI-SULFUR
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR
0.063 W 0.0625 W
70 °C
56000 Ω 56000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
EAR99

Compare NTRA04B5602CTR1KQYF with alternatives

Compare PRC0402TC25Y56K+-0.1% with alternatives