NTR06A3610STRF vs PCF-W0603LF-13-3610-B-P-LT feature comparison

NTR06A3610STRF NIC Components Corp

Buy Now Datasheet

PCF-W0603LF-13-3610-B-P-LT TT Electronics Resistors

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP TT ELECTRONICS PLC
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.457 mm
1.55 mm 1.549 mm
SMT SMT
0.8 mm 0.787 mm
TR, Paper, 7 Inch TR, Paper
0.063 W 0.0625 W
70 °C
361 Ω 361 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 1

Compare NTR06A3610STRF with alternatives

Compare PCF-W0603LF-13-3610-B-P-LT with alternatives