Part Details for NTR06A3610STRF by NIC Components Corp
Overview of NTR06A3610STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06A3610STRF
NTR06A3610STRF CAD Models
NTR06A3610STRF Part Data Attributes
|
NTR06A3610STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A3610STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 361ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 361 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A3610STRF
This table gives cross-reference parts and alternative options found for NTR06A3610STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A3610STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A3610STR1KF | Fixed Resistor, Thin Film, 0.063W, 361ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | NTR06A3610STRF vs NTR06A3610STR1KF |
SF06Z3610AALQ | Fixed Resistor, Thin Film, 0.1W, 361ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A3610STRF vs SF06Z3610AALQ |
UPTF0603-16W-P-3610BT-1K | Fixed Resistor, Thin Film, 0.063W, 361ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06A3610STRF vs UPTF0603-16W-P-3610BT-1K |
AR03BPC7Y3610N | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A3610STRF vs AR03BPC7Y3610N |
AR03ATRC7Y3610N | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A3610STRF vs AR03ATRC7Y3610N |
RN73B1JTD3610A | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06A3610STRF vs RN73B1JTD3610A |
CAR0603361OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | NTR06A3610STRF vs CAR0603361OHMS0.05%5PPM |
PCF-W0603LF-13-3610-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | TT Electronics Resistors | NTR06A3610STRF vs PCF-W0603LF-13-3610-B-P-LT |
UPTF0603-16W-P-3610AT | Fixed Resistor, Thin Film, 0.063W, 361ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06A3610STRF vs UPTF0603-16W-P-3610AT |
AR03APC7Y3610N | Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A3610STRF vs AR03APC7Y3610N |