NTMFS4925NET1G
vs
FDS6612A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
DFN5 5X6, 1.27P (SO 8FL)
SOT
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 488AA-01, SO-8FL, DFN5, 6 PIN
SO-8
Pin Count
5
8
Manufacturer Package Code
488AA
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
16.7 A
8.4 A
Drain-source On Resistance-Max
0.001 Ω
0.022 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
R-PDSO-G8
JESD-609 Code
e3
e3
Moisture Sensitivity Level
3
1
Number of Elements
1
1
Number of Terminals
5
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
23.2 W
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Rohs Code
Yes
Additional Feature
LOGIC LEVEL COMPATIBLE
Qualification Status
COMMERCIAL
Transistor Application
SWITCHING
Compare NTMFS4925NET1G with alternatives
Compare FDS6612A with alternatives