NTMFS4925NET1G vs PHN103T/R feature comparison

NTMFS4925NET1G onsemi

Buy Now Datasheet

PHN103T/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code DFN5 5X6, 1.27P (SO 8FL)
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 488AA-01, SO-8FL, DFN5, 6 PIN
Pin Count 5
Manufacturer Package Code 488AA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 16.7 A 8.5 A
Drain-source On Resistance-Max 0.001 Ω 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F5 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 1 1
Number of Terminals 5 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 23.2 W 2.7 W
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
JEDEC-95 Code MS-012AA
Power Dissipation Ambient-Max 4 W
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare NTMFS4925NET1G with alternatives

Compare PHN103T/R with alternatives