NTMD2C02R2SG vs IRF7105TR feature comparison

NTMD2C02R2SG Rochester Electronics LLC

Buy Now Datasheet

IRF7105TR International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERNATIONAL RECTIFIER CORP
Part Package Code SOT SOIC
Package Description LEAD FREE, CASE 751-07, SOIC-8 SO-8
Pin Count 8 8
Manufacturer Package Code CASE 751-07
Reach Compliance Code unknown compliant
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 25 V
Drain Current-Max (ID) 5.2 A 3.5 A
Drain-source On Resistance-Max 0.043 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 3 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM) 48 A 14 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.29.00.95
JEDEC-95 Code MS-012AA
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 2 W

Compare NTMD2C02R2SG with alternatives

Compare IRF7105TR with alternatives