NTE1965
vs
UA79M08CKC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
SFM
SFM
Package Description
,
PLASTIC, TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-30 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
8.3 V
8.4 V
Output Voltage1-Min
7.7 V
7.6 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3.8%
5%
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2.9 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.08%
Load Regulation-Max
0.16%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NTE1965 with alternatives
Compare UA79M08CKC with alternatives