NTE935 vs LM138K-MIL feature comparison

NTE935 NTE Electronics Inc

Buy Now Datasheet

LM138K-MIL National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NTE ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-204AA
Package Description , METAL CAN, TO-3, 3 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min 25 °C -55 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 0.6%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code TO-204/-3
Screening Level MIL-STD-883
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)

Compare NTE935 with alternatives

Compare LM138K-MIL with alternatives