NTE935
vs
LM138K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NTE ELECTRONICS INC
INTEGRATED POWER SEMICONDUCTORS LTD
Part Package Code
TO-204AA
Package Description
,
, TO-204/-3
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
35 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
O-MBFM-P2
Number of Functions
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
25 °C
-55 °C
Output Current1-Max
5 A
Output Voltage1-Max
32 V
32 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BFM
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
8
Adjustability
ADJUSTABLE
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Technology
BIPOLAR
Compare NTE935 with alternatives