NTE894M vs SE5534ANG feature comparison

NTE894M NTE Electronics Inc

Buy Now Datasheet

SE5534ANG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC ONSEMI
Part Package Code DIP 8 LEAD PDIP
Package Description DIP, DIP8,.3 DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2 µA 1.5 µA
Bias Current-Max (IIB) @25C 1.5 µA 0.8 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation NO YES (AVCL>=3)
Input Offset Voltage-Max 5000 µV 3000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP7/8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 10 mA 9 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 15000 25000
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 626-05
Samacsys Manufacturer onsemi
JESD-609 Code e3
Length 9.78 mm
Packing Method RAIL
Seated Height-Max 4.45 mm
Terminal Finish Tin (Sn)
Width 7.62 mm

Compare NTE894M with alternatives

Compare SE5534ANG with alternatives