NTE815
vs
CA1394E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV
Blanking Output
NO
Consumer IC Type
HORIZONTAL DEFLECTION IC
HORIZONTAL DEFLECTION IC
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Number of Functions
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
8.8 V
9 V
Supply Voltage-Min (Vsup)
8 V
8 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
6
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare NTE815 with alternatives
Compare CA1394E with alternatives