CA1394E
vs
TDA4950
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
HORIZONTAL DEFLECTION IC
EAST-WEST CORRECTION IC
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
Number of Terminals
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
9 V
30 V
Supply Voltage-Min (Vsup)
8 V
17 V
Surface Mount
NO
NO
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
6
3
Package Description
DIP-8
Blanking Output
NO
Number of Functions
1
Package Code
DIP
Compare CA1394E with alternatives
Compare TDA4950 with alternatives