NTE7131 vs AN5753 feature comparison

NTE7131 NTE Electronics Inc

Buy Now Datasheet

AN5753 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC PANASONIC CORP
Part Package Code SIP SIP
Package Description , SIP-9
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC HORIZONTAL DEFLECTION IC
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 25 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Application TV
JESD-609 Code e0
Package Code SIP
Package Equivalence Code SIP9,.1
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare NTE7131 with alternatives

Compare AN5753 with alternatives