NTE642 vs SS210LRT feature comparison

NTE642 NTE Electronics Inc

Buy Now Datasheet

SS210LRT Taiwan Semiconductor

Buy Now Datasheet
Yes
Active Obsolete
NTE ELECTRONICS INC TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
NTE ELECTRONICS
FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS
FAST RECOVERY EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.85 V 0.85 V
DO-214AA
R-PDSO-C2 R-PDSO-F2
50 A 50 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 260
100 V 100 V
500 µA 100 µA
YES YES
SCHOTTKY SCHOTTKY
C BEND FLAT
DUAL DUAL
NOT SPECIFIED 30
1 1
e3
1
MATTE TIN

Compare NTE642 with alternatives

Compare SS210LRT with alternatives