NTE5850
vs
6TQ045
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
VISHAY SEMICONDUCTORS
|
Package Description |
O-MUPM-D1
|
R-PSFM-T2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
NTE ELECTRONICS
|
Vishay
|
Application |
POWER
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
|
JEDEC-95 Code |
DO-4
|
TO-220AC
|
JESD-30 Code |
O-MUPM-D1
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max |
141 A
|
690 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
2
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
45 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
TO-220AC
|
Pin Count |
|
3
|
Additional Feature |
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare NTE5850 with alternatives
Compare 6TQ045 with alternatives