6TQ045
vs
SBG1045CT-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
DIODES INC
|
Part Package Code |
TO-220AC
|
TO-263
|
Package Description |
SIMILAR TO TO-220AC, 2 PIN
|
R-PSSO-G2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW POWER LOSS, REVERSE ENERGY TESTED
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-220AC
|
|
JESD-30 Code |
R-PSFM-T2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
225 A
|
125 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
10 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
45 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
5
|
1
|
Samacsys Manufacturer |
|
Diodes Incorporated
|
|
|
|
Compare 6TQ045 with alternatives
Compare SBG1045CT-T with alternatives