NTE5675
vs
TRAL2225D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
80 mA
100 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Holding Current-Max
60 mA
100 mA
JEDEC-95 Code
TO-48
TO-48
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
15 A
25 A
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Package Description
POST/STUD MOUNT, O-MUPM-D2
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
Leakage Current-Max
3 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Repetitive Peak Off-state Leakage Current-Max
100 µA
Compare NTE5675 with alternatives
Compare TRAL2225D with alternatives