TRAL2225D
vs
T6410D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
LORAS INDUSTRIES INC
Package Description
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
100 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
2.5 V
Holding Current-Max
100 mA
60 mA
JEDEC-95 Code
TO-48
TO-203
JESD-30 Code
O-MUPM-D2
O-MUPF-D2
Leakage Current-Max
3 mA
4 mA
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
PRESS FIT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
30 A
Repetitive Peak Off-state Leakage Current-Max
20 µA
100 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
2
5
Compare TRAL2225D with alternatives
Compare T6410D with alternatives