NTE5444 vs S106B2 feature comparison

NTE5444 NTE Electronics Inc

Buy Now Datasheet

S106B2 Hutson Industries

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NTE ELECTRONICS INC HUTSON INDUSTRIES
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Category CO2 Kg 8.54 8.54
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 40 mA 3 mA
JEDEC-95 Code TO-127
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e0 e0
Non-Repetitive Pk On-state Cur 80 A 40 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A 4000 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 4 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Part Package Code SFM
Pin Count 3
Compliance Temperature Grade Industrial: -40C to +110C
Critical Rate of Rise of Off-State Voltage-Min 8 V/us
Leakage Current-Max 0.1 mA
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 100 µA

Compare NTE5444 with alternatives

Compare S106B2 with alternatives