NTE5444 vs 2N2328A feature comparison

NTE5444 NTE Electronics Inc

Buy Now Datasheet

2N2328A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC MICROSEMI CORP
Package Description FLANGE MOUNT, R-PSFM-T3 TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE HIGH RELIABILITY
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.02 mA
DC Gate Trigger Voltage-Max 1.5 V 0.6 V
Holding Current-Max 40 mA 2 mA
JEDEC-95 Code TO-127 TO-5
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e0 e0
Non-Repetitive Pk On-state Cur 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A 1600 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 0.3454 A
Repetitive Peak Off-state Voltage 200 V 300 V
Repetitive Peak Reverse Voltage 200 V 300 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 14
Pbfree Code No
Part Package Code TO-5
Pin Count 3
Circuit Commutated Turn-off Time-Nom 20 µs
Leakage Current-Max 0.1 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare NTE5444 with alternatives

Compare 2N2328A with alternatives