NTE5331
vs
MPI40100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NTE ELECTRONICS INC
ELECTRONIC DEVICES INC
Package Description
R-PSFM-W4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
NTE ELECTRONICS
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.2 V
JESD-30 Code
R-PSFM-W4
S-PUFM-D4
Non-rep Pk Forward Current-Max
250 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
6 A
40 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
WIRE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Operating Temperature-Max
175 °C
Reference Standard
UL RECOGNIZED
Compare NTE5331 with alternatives
Compare MPI40100 with alternatives