MPI40100 vs DB1506T feature comparison

MPI40100 EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet

DB1506T Diotec Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRONIC DEVICES INC DIOTEC ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code S-PUFM-D4 S-PUFM-D4
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 175 °C 125 °C
Output Current-Max 40 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 600 V
Reverse Current-Max 0.000005 µA
Technology AVALANCHE

Compare MPI40100 with alternatives

Compare DB1506T with alternatives