NTE5328W vs NTE5311 feature comparison

NTE5328W NTE Electronics Inc

Buy Now Datasheet

NTE5311 NTE Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Package Description S-XUFM-W4 R-PSIP-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 1000 V 1000 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code S-XUFM-W4 R-PSIP-W4
Non-rep Pk Forward Current-Max 300 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 25 A 4 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare NTE5328W with alternatives

Compare NTE5311 with alternatives