NTE5311 vs DB2502W feature comparison

NTE5311 NTE Electronics Inc

Buy Now Datasheet

DB2502W Diotec Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NTE ELECTRONICS INC DIOTEC ELECTRONICS CORP
Package Description R-PSIP-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 1000 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.05 V
JESD-30 Code R-PSIP-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 200 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 4 A 25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Case Connection ISOLATED
Operating Temperature-Max 125 °C
Reference Standard UL RECOGNIZED
Reverse Current-Max 0.000005 µA
Technology AVALANCHE

Compare NTE5311 with alternatives

Compare DB2502W with alternatives