NTE5247AK vs 1N4555R feature comparison

NTE5247AK NTE Electronics Inc

Buy Now Datasheet

1N4555R Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 20%
Base Number Matches 1 8
Package Description HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Additional Feature PD-CASE
Dynamic Impedance-Max 0.16 Ω
JEDEC-95 Code DO-203AB
Knee Impedance-Max 200 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Voltage Temp Coeff-Max 3.604 mV/°C
Working Test Current 1850 mA

Compare NTE5247AK with alternatives

Compare 1N4555R with alternatives