Part Details for NTE5247AK by NTE Electronics Inc
Overview of NTE5247AK by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5247AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4601
|
Newark | Diode, Zener, 6.8V, 50W, Zener Voltage Nom:6.8V, Power Dissipation:50W, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Stud, Product Range:-, Qualification:- Rohs Compliant: Yes |Nte Electronics NTE5247AK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Zener Diode - 6.8V 50W Do-5 5% Cathode Case RoHS: Compliant |
2 In Stock |
|
$14.6300 / $23.0800 | Buy Now |
DISTI #
NTE5247AK
|
TME | Diode: Zener, 50W, 6.8V, DO5, screw type, bulk, cathode to stud Min Qty: 1 | 1 |
|
$18.3000 / $20.7000 | Buy Now |
Part Details for NTE5247AK
NTE5247AK CAD Models
NTE5247AK Part Data Attributes
|
NTE5247AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5247AK
NTE Electronics Inc
Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5247AK
This table gives cross-reference parts and alternative options found for NTE5247AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5247AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2804CE3 | Zener Diode, 6.8V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5247AK vs 1N2804CE3 |
1N4563CE3 | Zener Diode, 6.8V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5247AK vs 1N4563CE3 |
1N3305 | Zener Diode, 6.8V V(Z), 20%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5247AK vs 1N3305 |
1N3305RB | 6.8V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5247AK vs 1N3305RB |
1N3305ACOX.120 | Zener Diode, 6.8V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5247AK vs 1N3305ACOX.120 |
1N3305RC | Zener Diode, 6.8V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5247AK vs 1N3305RC |
1N3305ACOX.160 | Zener Diode, 6.8V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5247AK vs 1N3305ACOX.160 |
1N3305RA | Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | NTE5247AK vs 1N3305RA |
1N4563D | Zener Diode, 6.8V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5247AK vs 1N4563D |
JAN1N2804D | Zener Diode, 6.8V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5247AK vs JAN1N2804D |