NTE350F vs BLY91C/01 feature comparison

NTE350F NTE Electronics Inc

Buy Now Datasheet

BLY91C/01 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, O-CRFM-F4 DISK BUTTON, O-CRDB-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 2.5 A 0.75 A
Collector-Emitter Voltage-Max 18 V 36 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 31 W
Power Dissipation-Max (Abs) 31 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Collector-Base Capacitance-Max 15 pF
Operating Temperature-Max 200 °C
Power Gain-Min (Gp) 12 dB
Transition Frequency-Nom (fT) 500 MHz

Compare NTE350F with alternatives

Compare BLY91C/01 with alternatives