BLY91C/01 vs TP3032 feature comparison

BLY91C/01 North American Philips Discrete Products Div

Buy Now Datasheet

TP3032 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV MOTOROLA INC
Package Description , FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.75 A 4 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Surface Mount NO YES
Base Number Matches 3 3
HTS Code 8541.29.00.75
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6
Number of Terminals 6
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 52.5 W
Power Dissipation-Max (Abs) 52 W
Power Gain-Min (Gp) 7.5 dB
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare TP3032 with alternatives