NTE344
vs
SD1214-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NTE ELECTRONICS INC
MICROSEMI CORP
Package Description
FLANGE MOUNT, R-CDFM-F4
POST/STUD MOUNT, O-XRPM-F4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
EMITTER
Collector Current-Max (IC)
7 A
2 A
Collector-Emitter Voltage-Max
17 V
18 V
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
10
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F4
O-XRPM-F4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
50 W
Power Dissipation-Max (Abs)
50 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Pin Count
4
Additional Feature
HIGH EFFICIENCY, WITH EMITTER BALLASTED RESISTORS
Collector-Base Capacitance-Max
70 pF
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Terminal Finish
TIN LEAD
Compare NTE344 with alternatives
Compare SD1214-12 with alternatives