NTE2417
vs
2SC3757
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
PANASONIC CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
40 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
50
60
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
450 MHz
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
3
JEDEC-95 Code
TO-236
JESD-609 Code
e6
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Terminal Finish
TIN BISMUTH
Compare NTE2417 with alternatives
Compare 2SC3757 with alternatives