Part Details for NTE2417 by NTE Electronics Inc
Overview of NTE2417 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor PNP Silicon 50V IC=0.1A SOT-23 Case Digital Transistor W/2 22K Resistors Comp To NTE2416 RoHS: Compliant |
9 In Stock |
|
$0.9350 / $1.5620 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | 3 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE2417
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.2W, SOT23, R1: 22kΩ Min Qty: 1 | 28 |
|
$0.8800 / $0.9500 | Buy Now |
Part Details for NTE2417
NTE2417 CAD Models
NTE2417 Part Data Attributes
|
NTE2417
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2417
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for NTE2417
This table gives cross-reference parts and alternative options found for NTE2417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC3395 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, | NTE2417 vs 2SC3395 |
DRA9143E | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | NTE2417 vs DRA9143E |
BC856R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NTE2417 vs BC856R |
DMC56605 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | NTE2417 vs DMC56605 |
2SC1318S | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, TO-92-B1, 3 PIN | NTE2417 vs 2SC1318S |
DTC143XCAT116 | ROHM Semiconductor | $0.0761 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | NTE2417 vs DTC143XCAT116 |
MMBTA06L | Motorola Mobility LLC | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | NTE2417 vs MMBTA06L |
DTC114TKAT146 | ROHM Semiconductor | $0.0417 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | NTE2417 vs DTC114TKAT146 |
2SA1037KLNRT147 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | NTE2417 vs 2SA1037KLNRT147 |
DTC143EKT147 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, SMT, 3 PIN | NTE2417 vs DTC143EKT147 |