NTE2339 vs 2SC3977A feature comparison

NTE2339 NTE Electronics Inc

Buy Now Datasheet

2SC3977A Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC PANASONIC CORP
Part Package Code SFM TO-220F
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 3 A 1 A
Collector-Emitter Voltage-Max 800 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 3
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 30 W
Power Dissipation-Max (Abs) 30 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C

Compare NTE2339 with alternatives

Compare 2SC3977A with alternatives