2SC3977A vs 2SC3749-M feature comparison

2SC3977A Panasonic Electronic Components

Buy Now Datasheet

2SC3749-M SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP SANYO ELECTRIC CO LTD
Part Package Code TO-220F TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 800 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 3 20
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 18 MHz
Base Number Matches 1 3
Additional Feature HIGH RELIABILITY

Compare 2SC3977A with alternatives

Compare 2SC3749-M with alternatives