NTE21128
vs
WS57C51C-55TI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP-28
0.300 INCH, CERDIP-28
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
250 ns
55 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Memory Density
131072 bit
131072 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
16KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIP
WDIP
Package Equivalence Code
DIP28,.6
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
21 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.1 mA
0.133 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Length
37.085 mm
Seated Height-Max
5.08 mm
Standby Current-Max
0.035 A
Width
7.62 mm
Compare NTE21128 with alternatives
Compare WS57C51C-55TI with alternatives