NTE2081
vs
TPS1HB08FQPWPRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NTE ELECTRONICS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
HSOP, TSSOP16(UNSPEC)
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
80 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HSOP
Package Equivalence Code
DIP16,.3
TSSOP16(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Supply Voltage-Max
9 V
18 V
Supply Voltage-Min
3.5 V
6 V
Supply Voltage-Nom
6 V
6 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Date Of Intro
2019-12-18
Samacsys Manufacturer
Texas Instruments
Driver Number of Bits
1
High Side Driver
YES
Input Characteristics
STANDARD
Length
5 mm
Moisture Sensitivity Level
3
Number of Channels
1
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
94 A
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
235 µs
Turn-on Time
235 µs
Width
4.4 mm
Compare NTE2081 with alternatives
Compare TPS1HB08FQPWPRQ1 with alternatives