UA79M08CKC
vs
KA79M08TU
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
SFM
Package Description
PLASTIC, TO-220, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.9 V
1.1 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Line Regulation-Max
0.08%
0.08%
Load Regulation-Max
0.16%
0.16%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
8.4 V
8.4 V
Output Voltage1-Min
7.6 V
7.6 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
2
JESD-609 Code
e3
Packing Method
RAIL
Terminal Finish
MATTE TIN
Compare UA79M08CKC with alternatives
Compare KA79M08TU with alternatives