NTE1900
vs
LM317LZ-AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NTE ELECTRONICS INC
STMICROELECTRONICS
Part Package Code
TO-92
TO-92
Package Description
,
ROHS COMPLIANT, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
O-PBCY-W3
R-XBCY-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-25 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
37 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
BCY
TO-92
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
JESD-609 Code
e3
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Packing Method
AMMO PACK
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.27 mm
Compare NTE1900 with alternatives
Compare LM317LZ-AP with alternatives