NTE1900 vs LM317LCLP feature comparison

NTE1900 NTE Electronics Inc

Buy Now Datasheet

LM317LCLP Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description , ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 5 V
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 37 V 32 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2 V
Input Voltage-Max 35 V
Input Voltage-Min 3.75 V
JESD-609 Code e3
Length 4.3 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.05%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Equivalence Code SIP3,.1,50
Packing Method BULK
Seated Height-Max 5.34 mm
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 4%
Width 4.3 mm

Compare NTE1900 with alternatives

Compare LM317LCLP with alternatives