NTE186A
vs
MJE13071-DR6280
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
HARRIS SEMICONDUCTOR
Part Package Code
SFM
Package Description
TO-202M, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
5 A
Collector-Emitter Voltage-Max
40 V
450 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
8
JEDEC-95 Code
TO-202
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
10 W
80 W
Power Dissipation-Max (Abs)
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
Base Number Matches
1
2
Collector-Base Capacitance-Max
250 pF
Operating Temperature-Max
150 °C
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
450 ns
VCEsat-Max
3 V
Compare NTE186A with alternatives
Compare MJE13071-DR6280 with alternatives