MJE13071-DR6280 vs 2SA900 feature comparison

MJE13071-DR6280 Intersil Corporation

Buy Now Datasheet

2SA900 Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR INCHANGE SEMICONDUCTOR CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 450 V
Configuration SINGLE
DC Current Gain-Min (hFE) 8
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 80 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 450 ns
VCEsat-Max 3 V
Base Number Matches 2 3

Compare MJE13071-DR6280 with alternatives