NTE1758
vs
SL486NAMP
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
ZARLINK SEMICONDUCTOR INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP-16
|
SOP,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
TRANSMITTER IC
|
SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
7.2 V
|
7 V
|
Supply Voltage-Min (Vsup) |
2.2 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transmission Media |
INFRARED
|
INFRARED
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
9.905 mm
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.91 mm
|
Supply Current-Max |
|
10 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare NTE1758 with alternatives
Compare SL486NAMP with alternatives