NTE15002 vs TDA4865AJ feature comparison

NTE15002 NTE Electronics Inc

Buy Now Datasheet

TDA4865AJ NXP Semiconductors

Buy Now Datasheet
Active Active
NTE ELECTRONICS INC NXP SEMICONDUCTORS
SFM ZFM
SIP-7 ZIP, ZIP7,.2,.1TB
7 7
unknown compliant
8542.39.00.01 8542.39.00.01
TV
NO YES
VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
R-PSFM-T7 R-PZIP-T7
1 1
7 7
75 °C 75 °C
-20 °C -20 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SFM ZFM
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
Not Qualified Not Qualified
27 V 35 V
18 V 9 V
NO NO
COMMERCIAL EXTENDED COMMERCIAL EXTENDED
THROUGH-HOLE THROUGH-HOLE
SINGLE ZIG-ZAG
1 1
Yes
13 mm
ZIP7,.2,.1TB
60 mA
BIPOLAR
1.27 mm
7.88 mm

Compare NTE15002 with alternatives

Compare TDA4865AJ with alternatives