NTE135A vs MAZ4056(N)-L feature comparison

NTE135A NTE Electronics Inc

Buy Now Datasheet

MAZ4056(N)-L Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer NTE ELECTRONICS
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.44 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 2.12%
Working Test Current 49 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-34
Package Description O-LALF-W2
Pin Count 2
Additional Feature LOW NOISE
Dynamic Impedance-Max 40 Ω
JEDEC-95 Code DO-34
Operating Temperature-Max 200 °C

Compare NTE135A with alternatives

Compare MAZ4056(N)-L with alternatives