NTE1060
vs
TA1231F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
Number of Bands |
1
|
2
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
40 mA
|
56 mA
|
Supply Voltage-Max (Vsup) |
6 V
|
9.9 V
|
Supply Voltage-Min (Vsup) |
6 V
|
8.1 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Package Description |
|
SSOP, SOP16,.25,40
|
Pin Count |
|
16
|
Input Frequency-Max (RF) |
|
801.25 MHz
|
Input Frequency-Min (RF) |
|
55.25 MHz
|
JESD-609 Code |
|
e0
|
Length |
|
8.2 mm
|
Noise Figure-Nom |
|
14 dB
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SOP16,.25,40
|
Seated Height-Max |
|
1.9 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1 mm
|
Width |
|
4.6 mm
|
|
|
|
Compare NTE1060 with alternatives
Compare TA1231F with alternatives