NTD80N02T4 vs NTD80N02T4G feature comparison

NTD80N02T4 Rochester Electronics LLC

Buy Now Datasheet

NTD80N02T4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Package Description CASE 369AA-01, DPAK-3 LEAD FREE, CASE 369AA-01, DPAK-3
Pin Count 3 4
Manufacturer Package Code CASE 369AA-01 369AA
Reach Compliance Code unknown not_compliant
Avalanche Energy Rating (Eas) 733 mJ 733 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 24 V 24 V
Drain Current-Max (ID) 80 A 80 A
Drain-source On Resistance-Max 0.0058 Ω 0.0058 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 200 A 200 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code DPAK 4 LEAD Single Gauge Surface Mount
ECCN Code EAR99
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 75 W

Compare NTD80N02T4 with alternatives

Compare NTD80N02T4G with alternatives