NTC-T156M6.3TRPF vs 292D156X06R3R8W035 feature comparison

NTC-T156M6.3TRPF NIC Components Corp

Buy Now Datasheet

292D156X06R3R8W035 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIC COMPONENTS CORP VISHAY SPRAGUE
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 26 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ
Height 1.2 mm
JESD-609 Code e3 e0
Leakage Current 0.00095 mA 0.0009 mA
Length 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 10.65 mA 85 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.2 0.1
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape J BEND WRAPAROUND
Width 1.25 mm
Base Number Matches 1 2
Manufacturer Series 292D

Compare NTC-T156M6.3TRPF with alternatives

Compare 292D156X06R3R8W035 with alternatives