NTB0101GV,125
vs
935293618115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSOP
Package Description
TSSOP, TSOP6,.11,37
VSON,
Pin Count
6
Manufacturer Package Code
SOT457
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
Length
2.9 mm
1.45 mm
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Receive Delay-Max
14.2 ns
14.2 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.5 V
1.5 V
Supply Voltage1-Max
5.5 V
5.5 V
Supply Voltage1-Min
1.65 V
1.65 V
Supply Voltage1-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
14.2 ns
14.2 ns
Width
1.5 mm
1 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare NTB0101GV,125 with alternatives
Compare 935293618115 with alternatives