NT1792-A1M2 vs S-8244AAXFN-CEXT2G feature comparison

NT1792-A1M2 Neotec Semiconductor Ltd

Buy Now Datasheet

S-8244AAXFN-CEXT2G ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEOTEC SEMICONDUCTOR LTD ABLIC INC
Package Description TSSOP, LSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DETECTION THRESHOLD VOLTAGE IS 4.45V DETECTION THRESHOLD VOLTAGE IS 4.025V
Adjustable Threshold NO NO
Analog IC - Other Type SECONDARY BATTERY PROTECTOR SECONDARY BATTERY PROTECTOR
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 3 mm 2.95 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm 1.3 mm
Supply Voltage-Max (Vsup) 26 V 24 V
Supply Voltage-Min (Vsup) 5.5 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.45V +4.025V
Width 3 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MSOP
Pin Count 8
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 9.2 V
Time@Peak Reflow Temperature-Max (s) 10

Compare NT1792-A1M2 with alternatives

Compare S-8244AAXFN-CEXT2G with alternatives