NT1/2A81R357DLF vs RWR81SR357DR feature comparison

NT1/2A81R357DLF TT Electronics Resistors

Buy Now Datasheet

RWR81SR357DR TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature NON INDUCTIVE, SEMI-PRECISION
Construction Tubular Cylindrical
JESD-609 Code e3
Lead Diameter 0.5 mm 0.5 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.2 mm 2.2 mm
Package Length 6.4 mm 6.4 mm
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C
Resistance 0.357 Ω 0.357 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 650 ppm/°C 650 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 67.1 V 67.1 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE
Reference Standard MIL-PRF-39007

Compare NT1/2A81R357DLF with alternatives

Compare RWR81SR357DR with alternatives